345-036-540-403

Heilind Number:EDA345-036-540-403
Manufacturer:EDAC
Manufacturer Number:345-036-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-540-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-540-403

Detailed Description

Enhance connectivity within your electronic devices with this high-quality, green PCB connector. Engineered for durability and performance, it features a single row design with 36 positions, perfect for seamless board-to-board connections. The UL 94V-0 thermoplastic polyester housing ensures safety and reliability, while the copper alloy contact material guarantees efficient power transfer. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mounting. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your system with this essential component for seamless, high-speed data transfer.