345-036-540-404

Heilind Number:EDA345-036-540-404
Manufacturer:EDAC
Manufacturer Number:345-036-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-540-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-540-404

Detailed Description

Enhance your PCB connections with this high-performance board-to-board card edge connector. Designed for seamless integration, it features 36 positions with a straight mount orientation, perfect for streamlined assembly. The UL 94V-0 thermoplastic polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications, promising optimal performance and longevity. Elevate your connectivity solutions with this essential component.