345-036-540-407

Heilind Number:EDA345-036-540-407
Manufacturer:EDAC
Manufacturer Number:345-036-540-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-540-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-540-407

Detailed Description

Enhance your PCB connectivity with this high-performance 36-position Card Edge Connector. Designed for seamless board-to-board connections, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. The copper alloy contacts provide efficient signal transmission, while the 3A amperage and -40 to 105°C operating temperature range guarantee optimal performance even in demanding environments. With a sleek green color and straight mount orientation, this connector combines functionality with a sleek design. Upgrade your setup with this essential component for seamless and efficient electronic connections.