345-036-540-412

Heilind Number:EDA345-036-540-412
Manufacturer:EDAC
Manufacturer Number:345-036-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-540-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-540-412

Detailed Description

Enhance your PCB connections with our Green Card Edge Connector. Designed for optimal performance, this straight-mount connector features 36 positions with a pitch of .1 inch, ensuring precise and reliable contact. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees both mechanical robustness and electrical conductivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Whether you're a professional or DIY enthusiast, this connector is a must-have for your projects. Upgrade your setup today and experience seamless board-to-board connectivity like never before.