345-036-540-478

Heilind Number:EDA345-036-540-478
Manufacturer:EDAC
Manufacturer Number:345-036-540-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-540-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-540-478

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant shade of Green. Designed for seamless integration, its 36 positions and 1 row configuration ensure efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the Copper Alloy contact material provides reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for versatile applications in various industries. Upgrade your connectivity solutions with this straight-mount oriented connector, a essential component for your electronic projects.