345-036-540-504

Heilind Number:EDA345-036-540-504
Manufacturer:EDAC
Manufacturer Number:345-036-540-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-540-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-540-504

Detailed Description

Upgrade your PCB connections with our innovative Board To Board Card Edge Connector. Designed for high performance, this connector features 36 positions, ensuring seamless connectivity for your electronic devices. Its durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability even in demanding environments. The copper alloy contact material and straight mount orientation provide a secure and stable connection. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector offers precise and efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it is the perfect choice for a wide range of applications. Trust in the quality of our connectors to streamline your electronic projects.