345-036-540-512

Heilind Number:EDA345-036-540-512
Manufacturer:EDAC
Manufacturer Number:345-036-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-540-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-540-512

Detailed Description

Enhance connectivity in your electronic devices with this high-performance 36-position Board To Board PCB Connector. Designed for seamless integration, its green UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. The copper alloy contacts and .1-inch pitch guarantee reliable signal transmission, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB assembly with this essential component, a testament to quality and precision engineering.