345-036-540-802

Heilind Number:EDA345-036-540-802
Manufacturer:EDAC
Manufacturer Number:345-036-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-540-802

Detailed Description

Upgrade your connectivity with this high-performance Board To Board PCB Connector in vibrant green. Designed for seamless integration, this connector boasts 36 positions across two rows, facilitating efficient power and data transmission. With a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable and safe operation in a wide temperature range from -40 to 105°C. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing enable precise alignment on your PCB. Whether for industrial or consumer electronics, this connector's straight mount orientation offers versatility in assembly. Trust in its quality construction for seamless and secure connections in your projects.