345-036-540-807

Heilind Number:EDA345-036-540-807
Manufacturer:EDAC
Manufacturer Number:345-036-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-540-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 36 positions across 2 rows, allowing for efficient signal transmission. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material ensure reliable conductivity, while its straight mount orientation simplifies installation. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in diverse environments. Upgrade your device connectivity with this essential component.