345-036-540-858

Heilind Number:EDA345-036-540-858
Manufacturer:EDAC
Manufacturer Number:345-036-540-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-540-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-540-858

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration onto your PCB, this connector boasts 36 positions spread across 2 rows, ensuring efficient data transfer. The durable housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees safety and reliability. With a contact material of Copper Alloy, conductivity is optimized for seamless communication. Each contact has a pitch of .1 inches and a row spacing of .2 inches, allowing for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for enhanced connectivity.