345-036-541-101

Heilind Number:EDA345-036-541-101
Manufacturer:EDAC
Manufacturer Number:345-036-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-541-101

Detailed Description

Enhance your PCB connectivity with our 36-position Board To Board Card Edge Connector. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contact material, this connector ensures reliable performance in demanding environments. Featuring a compact design with a .1-inch pitch and straight mount orientation, it facilitates seamless board-to-board connections. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees efficient power transfer and stability in varying conditions. Trust in this essential component for your electronic design projects.