345-036-541-104

Heilind Number:EDA345-036-541-104
Manufacturer:EDAC
Manufacturer Number:345-036-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-541-104

Detailed Description

Enhance connectivity within your electronic devices with this high-quality green Board To Board PCB Connector. Designed for optimal performance, it features 36 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches. The connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. Crafted with copper alloy contacts, it offers efficient power transfer with an amperage of 3 A. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for both standard and challenging applications. Its straight mount orientation and card edge compatibility make it versatile for PCB assemblies. Upgrade your connectivity solutions with this essential component.