345-036-541-158

Heilind Number:EDA345-036-541-158
Manufacturer:EDAC
Manufacturer Number:345-036-541-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-541-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-541-158

Detailed Description

Enhance your electronic connections with our 36-position Board To Board PCB Connector. Designed for seamless integration in a variety of devices, this connector ensures reliable data transfer with its copper alloy contacts. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, even in harsh operating environments ranging from -40 to 105 °C. With a compact pitch of .1 inches and a single row design, it offers efficient space utilization on your PCB. The straight mount orientation and row spacing of .2 inches make installation a breeze. Whether you're a DIY enthusiast or a professional in the field, this green connector is a must-have for your projects. Upgrade your connectivity solutions today.