345-036-541-202

Heilind Number:EDA345-036-541-202
Manufacturer:EDAC
Manufacturer Number:345-036-541-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-541-202

Detailed Description

Enhance your electronic connections with our 36-position Board-to-Board PCB Connector. Designed for seamless integration in your PCB assembly, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a 3A amperage and copper alloy contact material, it ensures reliable power transmission. The 2-row configuration and .1-inch pitch facilitate precise connections, while the straight mount orientation allows for easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees consistent performance in diverse environments. Upgrade your setup with this essential component for seamless connectivity.