345-036-541-212

Heilind Number:EDA345-036-541-212
Manufacturer:EDAC
Manufacturer Number:345-036-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-541-212

Detailed Description

Enhance your circuit connectivity with our cutting-edge Board To Board PCB Connector. Designed with precision and reliability in mind, this connector features 36 positions with 2 rows, allowing for seamless data transmission between boards. The green housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any application. With a pitch of .1 inches and row spacing of .2 inches, it guarantees a perfect fit on your PCB. The copper alloy contacts provide excellent conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments. Upgrade your connectivity solutions with this essential component.