345-036-541-288

Heilind Number:EDA345-036-541-288
Manufacturer:EDAC
Manufacturer Number:345-036-541-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-541-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-541-288

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector offers seamless integration with its straight mount orientation and two rows of 36 positions each, ensuring efficient signal transmission. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, guaranteeing reliability in even the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise alignment, while its 3A amperage and wide operating temperature range of -40 to 105°C cater to various application needs. Trust in this connector for optimal performance in your electronic projects.