345-036-541-402

Heilind Number:EDA345-036-541-402
Manufacturer:EDAC
Manufacturer Number:345-036-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-541-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-541-402

Detailed Description

Enhance your PCB connectivity with our 36-position Card Edge Connector, designed for seamless board-to-board interfacing. Crafted with precision, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. The copper alloy contacts guarantee reliable and efficient power transfer, with a low 3A amperage. Featuring a compact .1-inch pitch and .2-inch row spacing, it offers high-density mounting options. Its straight orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your connectivity with this essential component.