345-036-541-403

Heilind Number:EDA345-036-541-403
Manufacturer:EDAC
Manufacturer Number:345-036-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-541-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-541-403

Detailed Description

Elevate your PCB connectivity with this high-performance card edge connector, designed for seamless integration in your electronic setups. With a vibrant green hue, it adds a touch of visual appeal while offering reliable functionality. Boasting a robust construction of UL 94V-0 Thermoplastic Polyester, it ensures durability in diverse operating environments. The copper alloy contact material guarantees efficient power transmission, with an amperage rating of 3A. Featuring a single row design with 36 positions and a pitch of .1 inches, it facilitates precise and secure connections. The straight mount orientation and row spacing of .2 inches enhance compatibility and ease of use. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your PCB connectivity game with this essential component.