345-036-541-408

Heilind Number:EDA345-036-541-408
Manufacturer:EDAC
Manufacturer Number:345-036-541-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-541-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-541-408

Detailed Description

Enhance your circuit board connectivity with this high-performance Board To Board PCB Connector. With a sleek design and durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable performance in various applications. The 36 positions and 1-row layout offer ample connectivity options, while the straight mount orientation simplifies installation. Crafted with precision, the connector features copper alloy contacts for optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees seamless functionality even in harsh environments. Elevate your PCB assembly with this essential connector for efficient and secure card edge connections.