345-036-541-412

Heilind Number:EDA345-036-541-412
Manufacturer:EDAC
Manufacturer Number:345-036-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-541-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-541-412

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, its 36 copper alloy contacts ensure reliable signal transmission while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting protection. With a straight mount orientation and a pitch of .1 inch, this connector facilitates efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in a variety of applications. Upgrade your device's connectivity with this essential component.