345-036-541-458

Heilind Number:EDA345-036-541-458
Manufacturer:EDAC
Manufacturer Number:345-036-541-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-541-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-541-458

Detailed Description

Efficiently connect printed circuit boards with our 36-position card edge connector. Designed for seamless integration, this connector features a single row layout with a compact pitch of .1 inches, allowing for precise and secure connections. The housing is constructed of UL 94V-0 thermoplastic polyester, ensuring durability and safety in various operating environments. With copper alloy contacts, it guarantees reliable conductivity while withstanding frequent use. Its straight mount orientation offers easy installation, while the broad operating temperature range of -40 to 105°C ensures optimal performance in diverse applications. Ideal for electronic projects requiring high-speed data transmission, this green-colored connector is a must-have in your toolkit.