345-036-541-478

Heilind Number:EDA345-036-541-478
Manufacturer:EDAC
Manufacturer Number:345-036-541-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-541-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-541-478

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 36 positions in a single row, with a .1-inch pitch and .2-inch row spacing for efficient signal transmission. The connector is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating conditions. Its copper alloy contacts guarantee optimal conductivity, while the straight mount orientation facilitates easy installation. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is ideal for demanding applications. Elevate your PCB connectivity solutions with this essential component.