345-036-541-502

Heilind Number:EDA345-036-541-502
Manufacturer:EDAC
Manufacturer Number:345-036-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-541-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-541-502

Detailed Description

Enhance your PCB connectivity with our versatile Board to Board Card Edge Connector. With 36 positions spread across two rows, this connector ensures seamless data transfer in your electronic designs. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in demanding environments. The copper alloy contacts provide efficient power transmission, while the .1-inch pitch and .2-inch row spacing offer precise alignment on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various applications. Trust in this connector for secure and efficient board-to-board connections in your projects.