345-036-541-504

Heilind Number:EDA345-036-541-504
Manufacturer:EDAC
Manufacturer Number:345-036-541-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-541-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-541-504

Detailed Description

Enhance your circuit connectivity with this durable Board To Board PCB Connector. Featuring a vibrant Green color, it seamlessly integrates into your setup with a straight mount orientation. Constructed with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance. With two rows and 36 positions, it offers ample space for your connections. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Trust in this connector for efficient and stable signal transmission in your electronic projects.