345-036-541-508

Heilind Number:EDA345-036-541-508
Manufacturer:EDAC
Manufacturer Number:345-036-541-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-541-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-541-508

Detailed Description

Enhance connectivity within your electronic devices with this cutting-edge Board To Board PCB Connector. Featuring a sleek green design, it boasts a high amperage of 3 A for efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the durable housing ensures safety and reliability. With two rows and 36 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, guarantees optimal conductivity. Its .1-inch pitch and .2-inch row spacing allow for seamless integration on PCBs. Designed for straight mount orientation, it facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and performance to meet your connectivity needs with precision.