345-036-541-578

Heilind Number:EDA345-036-541-578
Manufacturer:EDAC
Manufacturer Number:345-036-541-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-541-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-541-578

Detailed Description

Enhance your PCB connectivity with our dual-row Board To Board PCB Connector, designed for maximum performance and durability. Featuring 36 positions with a .1 inch pitch and .2 inch row spacing, this connector ensures seamless signal transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, offering superior protection. Contact material made from Copper Alloy guarantees reliable conductivity. With a straight mount orientation, it's easy to install and secure. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for seamless connectivity.