345-036-541-588

Heilind Number:EDA345-036-541-588
Manufacturer:EDAC
Manufacturer Number:345-036-541-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-541-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-541-588

Detailed Description

Enhance your PCB connections with our high-quality Board-to-Board Connector in a vibrant green hue. Designed for precision and durability, this connector boasts a 3A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for reliable performance. With two rows of Copper Alloy contacts, each spaced at 0.1 inches with a row spacing of 0.2 inches, it offers seamless connectivity with a total of 36 positions. The straight mount orientation ensures easy installation, while its wide operating temperature range from -40 to 105 °C guarantees robust functionality in various environments. Perfect for professional or DIY electronics projects, this connector is a must-have for seamless PCB integration. Elevate your connectivity game with this essential component.