345-036-541-603

Heilind Number:EDA345-036-541-603
Manufacturer:EDAC
Manufacturer Number:345-036-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-541-603

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring 36 positions in a single row layout, it offers efficient signal transmission with an amperage rating of 3A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures longevity and stability in operation. The .1-inch pitch and .2-inch row spacing allow for precise mating, while the straight mount orientation facilitates easy assembly. With an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications, guaranteeing consistent performance in diverse environments. Trust in its quality for your connectivity needs.