345-036-541-658

Heilind Number:EDA345-036-541-658
Manufacturer:EDAC
Manufacturer Number:345-036-541-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-541-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-541-658

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in a vibrant Green hue. Designed for seamless integration, it features 36 positions in a single row configuration, with a pitch of .1 inches for precise alignment. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures durability and safety in any electronic setup. The contact material, made of Copper Alloy, guarantees reliable conductivity and signal transmission. With a low amperage of 3A, this connector is ideal for various applications. Its straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Elevate your connectivity solutions with this essential component.