345-036-541-688

Heilind Number:EDA345-036-541-688
Manufacturer:EDAC
Manufacturer Number:345-036-541-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-541-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-541-688

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Board to Board PCB Connector. Featuring 36 positions in a single row, it ensures efficient signal transmission within your circuitry. Crafted with precision, the connector boasts UL 94V-0 Thermoplastic Polyester housing material for durability and safety. The contact material, Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation simplifies installation, making it an essential component for your projects. Elevate your connectivity solutions with this versatile connector.