345-036-541-804

Heilind Number:EDA345-036-541-804
Manufacturer:EDAC
Manufacturer Number:345-036-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-541-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in harsh environments. The 36-position connector with 2 rows and a .1-inch pitch offers seamless integration on your PCB. Its straight mount orientation and copper alloy contacts guarantee secure and stable connections. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your system's connectivity with this essential component.