345-036-541-807

Heilind Number:EDA345-036-541-807
Manufacturer:EDAC
Manufacturer Number:345-036-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-541-807

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in harsh environments. The connector is designed with two rows, each with 36 positions, allowing for efficient data transmission. Crafted with Copper Alloy contacts, it guarantees superior conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your PCB. Operating seamlessly at temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your circuit board assembly with this essential connector for optimized performance.