345-036-541-808

Heilind Number:EDA345-036-541-808
Manufacturer:EDAC
Manufacturer Number:345-036-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-541-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 36 positions in a compact, two-row layout with a .1-inch pitch and .2-inch row spacing. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in demanding environments, while the Copper Alloy contacts guarantee optimal conductivity. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector offers versatility and durability for a wide range of applications. Upgrade your PCB assembly with this essential component for efficient and secure card edge connections.