345-036-541-812

Heilind Number:EDA345-036-541-812
Manufacturer:EDAC
Manufacturer Number:345-036-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-541-812

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this component boasts 36 positions across two rows, ensuring efficient data transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inch and row spacing of .2 inches, precise alignment is effortless. Each contact is meticulously crafted from Copper Alloy for optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, our connector is reliable in any environment. Upgrade your setup with this essential component for seamless, high-performance connectivity.