345-036-542-101

Heilind Number:EDA345-036-542-101
Manufacturer:EDAC
Manufacturer Number:345-036-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-542-101

Detailed Description

Enhance your PCB connections with our 36-position Card Edge Connector. Designed for seamless board-to-board integration, this connector boasts a durable, UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable performance. With a pitch of .1 inches and straight mount orientation, it offers easy installation and secure connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether you're working on a DIY project or industrial application, trust in this connector for efficient and long-lasting performance.