345-036-542-102

Heilind Number:EDA345-036-542-102
Manufacturer:EDAC
Manufacturer Number:345-036-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-542-102

Detailed Description

Enhance connectivity within your devices with this high-performance Board To Board PCB Connector. Featuring a sleek design in green, it optimizes signal transmission with its 36 copper alloy contact positions. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while its straight mount orientation offers seamless integration onto your PCB. With a pitch of .1 inches and row spacing of .2 inches, it provides efficient power transfer at an amperage of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various electronic applications. Elevate your connectivity solutions with this essential component.