345-036-542-108

Heilind Number:EDA345-036-542-108
Manufacturer:EDAC
Manufacturer Number:345-036-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-542-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge Green Board To Board PCB Connector. Designed for seamless integration, this connector features 36 positions in a single row, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, with copper alloy contacts, it guarantees both reliability and performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precision in assembly. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for diverse industrial applications. Make seamless connections a reality with this essential component.