345-036-542-201

Heilind Number:EDA345-036-542-201
Manufacturer:EDAC
Manufacturer Number:345-036-542-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-542-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in any setting. With two rows of copper alloy contacts, each with 36 positions, it offers ample connectivity for your devices. The .1-inch pitch and .2-inch row spacing make for efficient and secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for demanding environments. Trust in our connector for seamless and high-performance interconnections in your PCB assemblies.