345-036-542-207

Heilind Number:EDA345-036-542-207
Manufacturer:EDAC
Manufacturer Number:345-036-542-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-542-207

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in your electronic assemblies. With a vibrant green color and boasting a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both visual appeal and robust functionality. Featuring two rows of 36 copper alloy contacts, it offers reliable power transmission with an amperage of 3A. The .1-inch pitch and .2-inch row spacing provide precise connectivity, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial and commercial applications. Upgrade your electronic setups with this essential component, guaranteeing efficient and secure board-to-board connections.