345-036-542-288

Heilind Number:EDA345-036-542-288
Manufacturer:EDAC
Manufacturer Number:345-036-542-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-542-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-542-288

Detailed Description

Enhance connectivity within your electronic devices with this dual-row board-to-board PCB connector. Designed for optimal performance, it features 36 positions with a pitch of .1 inches, ensuring secure and precise connections. The UL 94V-0 thermoplastic polyester housing guarantees durability and safety, even in extreme operating temperatures ranging from -40 to 105°C. Crafted with copper alloy contacts, this connector offers reliable conductivity for seamless data transmission. Its straight mount orientation and .2-inch row spacing facilitate easy installation on your PCB. Perfect for green-themed projects, its vibrant green color adds a touch of style to your designs. Upgrade your connectivity solutions with this high-quality connector, ideal for various electronic applications.