345-036-542-402

Heilind Number:EDA345-036-542-402
Manufacturer:EDAC
Manufacturer Number:345-036-542-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-542-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-542-402

Detailed Description

Enhance your electronic assemblies with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 36 positions in a single row, ensuring efficient connectivity. Crafted with precision, it boasts Copper Alloy contacts and UL 94V-0 Thermoplastic Polyester housing, guaranteeing durability and reliability even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The straight mount orientation simplifies installation, while the green color adds a touch of visual distinction. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its quality and performance to elevate your PCB assemblies to the next level.