345-036-542-403

Heilind Number:EDA345-036-542-403
Manufacturer:EDAC
Manufacturer Number:345-036-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-542-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-542-403

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Featuring 36 positions and a single row design, it ensures seamless data transmission in your electronic setups. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable copper alloy contacts, it guarantees long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Whether you're a DIY enthusiast or a professional, this green-colored connector is a must-have for your electronic projects.