345-036-542-404

Heilind Number:EDA345-036-542-404
Manufacturer:EDAC
Manufacturer Number:345-036-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-542-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-542-404

Detailed Description

Enhance your PCB connectivity with our green Board To Board PCB Connector, designed for seamless integration in electronic systems. With a compact form factor and straight mount orientation, it ensures efficient signal transmission in tight spaces. Featuring 36 positions in a single row, this connector offers ample connectivity for your devices. The UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee durability and reliable performance, even in harsh operating environments. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your PCB assembly with this high-quality connector for seamless and reliable data transmission.