345-036-542-412

Heilind Number:EDA345-036-542-412
Manufacturer:EDAC
Manufacturer Number:345-036-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-542-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-542-412

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 36 positions in a single row, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise and secure connections. Crafted with Copper Alloy contacts, it ensures reliable conductivity. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Its straight mount orientation simplifies installation, making it ideal for a range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.