345-036-542-458

Heilind Number:EDA345-036-542-458
Manufacturer:EDAC
Manufacturer Number:345-036-542-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-542-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-542-458

Detailed Description

Enhance your PCB connectivity with our 36-position Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with a compact pitch of .1 inches, ideal for high-density applications. The sturdy UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh environments with operating temperatures ranging from -40 to 105 °C. Crafted with precision, the contact material is made of durable Copper Alloy, guaranteeing secure and efficient connections. With a straight mount orientation and convenient row spacing of .2 inches, this connector offers easy installation onto your PCB. Upgrade your electronic devices with this essential component, perfect for a wide range of applications in various industries.