345-036-542-488

Heilind Number:EDA345-036-542-488
Manufacturer:EDAC
Manufacturer Number:345-036-542-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-542-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-542-488

Detailed Description

Enhance connectivity in your PCB designs with our high-performance 36-position board-to-board connector. Crafted with precision, this connector features a durable UL 94V-0 thermoplastic polyester housing and reliable copper alloy contacts, ensuring long-lasting and secure connections. With a compact pitch of .1 inches and row spacing of .2 inches, it facilitates efficient signal transmission while saving valuable board space. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse industrial applications. Its straight mount orientation offers easy installation, making it a versatile choice for your projects. Trust in its quality and performance for seamless inter-board connectivity.