345-036-542-502

Heilind Number:EDA345-036-542-502
Manufacturer:EDAC
Manufacturer Number:345-036-542-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-542-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-542-502

Detailed Description

Enhance connectivity with our dual-row board-to-board PCB connector, designed for seamless integration in your electronic assembly. Featuring 36 positions, this connector ensures reliable contact for optimal signal transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, offering robust protection. The copper alloy contact material guarantees superior conductivity, while a pitch of .1 inch and row spacing of .2 inch enable efficient PCB layout. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Trust in our connector to deliver exceptional performance and durability for your electronic projects.