345-036-542-503

Heilind Number:EDA345-036-542-503
Manufacturer:EDAC
Manufacturer Number:345-036-542-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-542-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-542-503

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green color. With a row spacing of .2 inches and a pitch of .1 inches, it offers precise alignment for optimal signal transmission. The Copper Alloy contacts ensure reliable conductivity, while the 36 positions across 2 rows accommodate multiple connections with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this Straight-mount Card Edge Connector for efficient and secure PCB connections.