345-036-542-504

Heilind Number:EDA345-036-542-504
Manufacturer:EDAC
Manufacturer Number:345-036-542-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-542-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-542-504

Detailed Description

Upgrade your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 36 positions, perfect for facilitating smooth data transmission within your electronic devices. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh operating conditions with a wide temperature range of -40 to 105 °C. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity, while the green color adds a touch of visual appeal to your setup. With a pitch of .1 in and row spacing of .2 in, installation is a breeze, offering a straight mount orientation for hassle-free connectivity. Upgrade your electronics with this essential component, guaranteeing efficiency and durability in every connection.