345-036-542-512

Heilind Number:EDA345-036-542-512
Manufacturer:EDAC
Manufacturer Number:345-036-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-542-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-542-512

Detailed Description

Upgrade your connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration, it features a durable UL 94V-0 thermoplastic polyester housing in a sleek green hue. With two rows and 36 positions, this connector offers ample space for your PCB needs. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Whether you're a tech enthusiast or a professional, this connector is a must-have for your projects. Elevate your connectivity game and experience seamless data transfer like never before.